AC DC Desktop, Wall Power Adapters

Results: 5
Voltage - Output
5V12V15V24V48V
Current - Output (Max)
620mA1.25A2A2.5A4A
Power (Watts)
20 W30 W
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
PEAMW30I-10-B2
PEAMW30I-12-B2
AC/DC WALL MOUNT ADAPTER 12V 30W
TT Electronics/Power Partners Inc.
265
In Stock
1 : ¥152.62000
Bag
Bag
Active
International
Wall Mount (Class II)
Multi-Blade (Included)
90 ~ 264 VAC
12V
2.5A
30 W
100mW
Positive Center
Medical
Level VI
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
47" (1.20m)
Multi-Blade (Included)
2.90" L x 1.69" W x 1.28" H (73.6mm x 42.8mm x 32.5mm)
CB, CCC, CE, cURus, FCC, TUV
60601-1
14
In Stock
1 : ¥101.88000
Bag
Bag
Active
International
Wall Mount (Class II)
Multi-Blade (Included)
90 ~ 264 VAC
5V
4A
20 W
100mW
Positive Center
Medical
Level VI
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
47" (1.20m)
Multi-Blade (Included)
2.90" L x 1.69" W x 1.28" H (73.6mm x 42.8mm x 32.5mm)
CB, CCC, CE, cURus, FCC, TUV
60601-1
PEAMW30I-10-B2
PEAMW30I-14-B2
AC/DC WALL MOUNT ADAPTER 24V 30W
TT Electronics/Power Partners Inc.
100
In Stock
1 : ¥102.46000
Bag
Bag
Active
International
Wall Mount (Class II)
Multi-Blade (Included)
90 ~ 264 VAC
24V
1.25A
30 W
100mW
Positive Center
Medical
Level VI
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
47" (1.20m)
Multi-Blade (Included)
2.90" L x 1.69" W x 1.28" H (73.6mm x 42.8mm x 32.5mm)
CB, CCC, CE, cURus, FCC, TUV
60601-1
PEAMW30I-10-B2
PEAMW30I-18-B2
AC/DC WALL MOUNT ADAPTER 48V 30W
TT Electronics/Power Partners Inc.
47
In Stock
1 : ¥103.20000
Bag
Bag
Active
International
Wall Mount (Class II)
Multi-Blade (Included)
90 ~ 264 VAC
48V
620mA
30 W
100mW
Positive Center
Medical
Level VI
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
47" (1.20m)
Multi-Blade (Included)
2.90" L x 1.69" W x 1.28" H (73.6mm x 42.8mm x 32.5mm)
CB, CCC, CE, cURus, FCC, TUV
60601-1
PEAMW30I-10-B2
PEAMW30I-13-B2
AC/DC WALL MOUNT ADAPTER 15V 30W
TT Electronics/Power Partners Inc.
43
In Stock
1 : ¥107.30000
Bag
Bag
Active
International
Wall Mount (Class II)
Multi-Blade (Included)
90 ~ 264 VAC
15V
2A
30 W
100mW
Positive Center
Medical
Level VI
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
47" (1.20m)
Multi-Blade (Included)
2.90" L x 1.69" W x 1.28" H (73.6mm x 42.8mm x 32.5mm)
CB, CCC, CE, cURus, FCC, TUV
60601-1
Showing
of 5

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.