AC DC Desktop, Wall Power Adapters

Results: 5
Input Type
Multi-Blade (Included)Multi-Blade (Sold Separately)
Voltage - Output
5V12V15V24V
Current - Output (Max)
500mA800mA1A2.4A
Polarization
-Positive Center
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mmUSB A Receptacle
Input Connector
Multi-Blade (Included)Multi-Blade (Sold Separately)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
368
In Stock
1 : ¥71.92000
Bag
Bag
Active
International
Wall Mount (Class II)
Multi-Blade (Included)
90 ~ 264 VAC
5V
2.4A
12 W
100mW
-
Medical
Level VI
0°C ~ 60°C
USB A Receptacle
70.9" (1.80m)
Multi-Blade (Included)
2.20" L x 1.46" W x 1.26" H (55.9mm x 37.1mm x 32.0mm)
CB, CE, cURus, FCC, TUV
60601-1
PEAMW12I-web
PEAMW12I-14-B1
AC/DC WALL MOUNT ADAPTER 24V 12W
TT Electronics/Power Partners Inc.
489
In Stock
1 : ¥70.11000
Bag
Bag
Active
International
Wall Mount (Class II)
Multi-Blade (Included)
90 ~ 264 VAC
24V
500mA
12 W
100mW
Positive Center
Medical
Level VI
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
70.9" (1.80m)
Multi-Blade (Included)
2.20" L x 1.46" W x 1.26" H (55.9mm x 37.1mm x 32.0mm)
CB, CE, cURus, FCC, TUV
60601-1
PEAMW12I-web
PEAMW12I-13-B1
AC/DC WALL MOUNT ADAPTER 15V 12W
TT Electronics/Power Partners Inc.
220
In Stock
1 : ¥70.28000
Bag
Bag
Active
International
Wall Mount (Class II)
Multi-Blade (Included)
90 ~ 264 VAC
15V
800mA
12 W
100mW
Positive Center
Medical
Level VI
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
70.9" (1.80m)
Multi-Blade (Included)
2.20" L x 1.46" W x 1.26" H (55.9mm x 37.1mm x 32.0mm)
CB, CE, cURus, FCC, TUV
60601-1
490
In Stock
1 : ¥71.92000
Bag
Bag
Active
International
Wall Mount (Class II)
Multi-Blade (Included)
90 ~ 264 VAC
5V
2.4A
12 W
100mW
Positive Center
Medical
Level VI
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
70.9" (1.80m)
Multi-Blade (Included)
2.20" L x 1.46" W x 1.26" H (55.9mm x 37.1mm x 32.0mm)
CB, CE, cURus, FCC, TUV
60601-1
PEAMW12I-web
PEAMW12I-12-B1
AC/DC WALL MOUNT ADAPTER 12V 12W
TT Electronics/Power Partners Inc.
2
In Stock
1 : ¥100.00000
Bag
Bag
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
12V
1A
12 W
100mW
Positive Center
Medical
Level VI
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
70.9" (1.80m)
Multi-Blade (Sold Separately)
2.20" L x 1.46" W x 1.26" H (55.9mm x 37.1mm x 32.0mm)
CB, CE, cURus, FCC, TUV
60601-1
Showing
of 5

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.