AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41 In Stock | 1 : ¥781.49000 Bag | Bag | Active | International | Desktop (Class I) | Cord | 80 ~ 264 VAC | 12V | 18.34A | 220 W | 150mW | - | Medical | Level VI | -20°C ~ 60°C | Rectangular, 8 Position | 36" (0.91m) | IEC 320-C14 | 8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm) | - | 60601-1 | |||
42 In Stock | 1 : ¥781.49000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 24V | 10.42A | 250 W | 150mW | - | Medical | Level VI | -20°C ~ 60°C | Rectangular, 6 Position | 36" (0.91m) | IEC 320-C14 | 8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm) | - | 60601-1 | |||
0 In Stock Check Lead Time | 10 : ¥956.40900 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 15V | 14.67A | 220 W | 150mW | - | Medical | Level VI | -20°C ~ 60°C | Rectangular, 8 Position | 36" (0.91m) | IEC 320-C14 | 8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm) | - | 60601-1 | |||
0 In Stock Check Lead Time | 10 : ¥962.92800 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 48V | 5.21A | 250 W | 150mW | - | Medical | Level VI | -20°C ~ 60°C | Rectangular, 6 Position | 36" (0.91m) | IEC 320-C14 | 8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm) | - | 60601-1 |