AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock | 1 : ¥350.80000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 27V | - | - | - | - | - | 4.44 A | 120W | Household Appliances, Medical | 4 kV | 95% | -40°C ~ 85°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.38" H (76.2mm x 50.8mm x 35.1mm) | CE, cURus | 60335-1; 60601-1 | |||
16 In Stock | 1 : ¥350.80000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 2.5 A | 120W | Household Appliances, Medical | 4 kV | 94.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.38" H (76.2mm x 50.8mm x 35.1mm) | CE, cURus | 60335-1; 60601-1 | |||
15 In Stock | 1 : ¥350.80000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 7.6 A | 114W | Household Appliances, Medical | 4 kV | 94% | -40°C ~ 85°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.38" H (76.2mm x 50.8mm x 35.1mm) | CE, cURus | 60335-1; 60601-1 | |||
0 In Stock | 18 : ¥326.69111 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 3.33 A | 120W | Household Appliances, Medical | 4 kV | 94% | -40°C ~ 85°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.38" H (76.2mm x 50.8mm x 35.1mm) | CE, cURus | 60335-1; 60601-1 | |||
0 In Stock | 1 : ¥350.80000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 9.5 A | 114W | Household Appliances, Medical | 4 kV | 94% | -40°C ~ 85°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.38" H (76.2mm x 50.8mm x 35.1mm) | CE, cURus | 60335-1; 60601-1 | |||
0 In Stock | 1 : ¥350.80000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 5 A | 120W | Household Appliances, Medical | 4 kV | 95% | -40°C ~ 85°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.38" H (76.2mm x 50.8mm x 35.1mm) | CE, cURus | 60335-1; 60601-1 |