DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥331.09000 Tube | Tube | Not For New Designs | High Voltage - Non-Isolated Module | 1 | 13.5V | 16.5V | 1500V | - | - | - | 0.5mA | 750 W | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | - | Through Hole | 8-DIP Module | 1.79" L x 0.91" W x 0.49" H (45.5mm x 23.0mm x 12.5mm) | - | - | CE | 62368-1 | |||
0 In Stock | Not For New Designs | Tube | Not For New Designs | High Voltage - Non-Isolated Module | 1 | 13.5V | 16.5V | 1250V | - | - | - | 0.5mA | 0.75 W | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | - | Through Hole | 8-DIP Module | 1.79" L x 0.91" W x 0.49" H (45.5mm x 23.0mm x 12.5mm) | - | - | CE | 62368-1 |