Industrial PCs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Core Processor | Storage | Memory | Display Type | Expansion Type | Features | Voltage - Supply | Mounting Type | Operating Temperature | Ingress Protection | Operating System | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥14,554.17000 Box | Box | Active | Panel PC | Intel® Core™ i5-8365UE 1.1GHz, 4 Core | SSD, 128GB | DDR4 (8GB Max Capacity) | 21.5" Touchscreen | M.2 | - | 12VDC | Panel or VESA Mount | 0°C ~ 35°C | IP65 - Dust Tight, Water Resistant | Supports Windows 10, Linux | CE, UL | |||
2 In Stock | 1 : ¥15,208.76000 Box | Box | Active | Panel PC | Intel® Core™ i5-8365UE 1.1GHz, 4 Core | SSD, 128GB | DDR4 (8GB Max Capacity) | 21.5" Touchscreen | M.2 | - | 12VDC | Panel or VESA Mount | 0°C ~ 35°C | IP65 - Dust Tight, Water Resistant | Supports Windows 10, Linux | CE, UL | |||
6 In Stock | 1 : ¥9,285.37000 Box | Box | Active | Panel PC | Intel® Pentium® N4200 1.1GHz/2.5GHz, 4 Core | SSD, 128GB | DDR3L SODIMM (4GB Installed) | 21.5" Touchscreen | M.2 | - | 12VDC | Panel or VESA Mount | 0°C ~ 40°C | IP65 - Dust Tight, Water Resistant | Supports Windows 10, Android, Linux | CE, UL | |||
1 In Stock | 1 : ¥9,904.94000 Box | Box | Active | Panel PC | Intel® Pentium® N4200 1.1GHz/2.5GHz, 4 Core | SSD, 128GB | DDR3L SODIMM (4GB Installed) | 21.5" Touchscreen | M.2 | - | 12VDC | Panel or VESA Mount | 0°C ~ 40°C | IP65 - Dust Tight, Water Resistant | Supports Windows 10, Android, Linux | CE, UL | |||
0 In Stock Check Lead Time | 1 : ¥9,818.99000 Bulk | Bulk | Active | Panel PC | Intel® Pentium® N4200 1.1GHz/2.5GHz, 4 Core | SSD, 128GB | DDR3L SODIMM (4GB Installed) | 21.5" Touchscreen | M.2 | - | 12VDC | VESA Mount | 0°C ~ 40°C | IP65 - Dust Tight, Water Resistant | Supports Windows 10, Android, Linux | CE, FCC, UL | |||
0 In Stock Check Lead Time | 1 : ¥10,125.03000 Bulk | Bulk | Active | Panel PC | Intel® Pentium® N4200 1.1GHz/2.5GHz, 4 Core | SSD, 128GB | DDR3L SODIMM (4GB Installed) | 21.5" Touchscreen | M.2 | - | 12VDC | VESA Mount | 0°C ~ 40°C | IP65 - Dust Tight, Water Resistant | Supports Windows 10, Android, Linux | CE, FCC, UL | |||
0 In Stock Check Lead Time | 1 : ¥17,393.57000 Bulk | Bulk | Active | Panel PC | Intel® Pentium® N4200 1.1GHz/2.5GHz, 4 Core | SSD, 128GB | DDR3L SODIMM (4GB Installed) | 21.5" Touchscreen | M.2 | - | 12VDC | VESA Mount | 0°C ~ 40°C | IP65 - Dust Tight, Water Resistant | Supports Windows 10, Android, Linux | CE, FCC, UL |