AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42 In Stock | 1 : ¥1,381.79000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 12.5 A | 300W | ITE (Commercial), Medical | 3 kV | 93% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 4.60" L x 2.44" W x 2.32" H (116.8mm x 62.0mm x 58.9mm) | CB, CE, cURus, UKCA | 60601-1; 62368-1 | |||
65 In Stock | 1 : ¥1,381.79000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 25 A | 300W | ITE (Commercial), Medical | 3 kV | 91% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 4.60" L x 2.44" W x 2.32" H (116.8mm x 62.0mm x 58.9mm) | CB, CE, cURus, UKCA | 60601-1; 62368-1 | |||
47 In Stock | 1 : ¥1,381.79000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 6.25 A | 300W | ITE (Commercial), Medical | 3 kV | 93% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 4.60" L x 2.44" W x 2.32" H (116.8mm x 62.0mm x 58.9mm) | CB, CE, cURus, UKCA | 60601-1; 62368-1 | |||
8 In Stock | 1 : ¥1,336.56000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 20 A | 300W | ITE (Commercial), Medical | 3 kV | 92% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 4.60" L x 2.44" W x 2.32" H (116.8mm x 62.0mm x 58.9mm) | CB, CE, cURus, UKCA | 60601-1; 62368-1 | |||
12 In Stock | 1 : ¥1,381.79000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 53V | - | - | - | - | - | 5.67 A | 301W | ITE (Commercial), Medical | 3 kV | 93% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 4.60" L x 2.44" W x 2.32" H (116.8mm x 62.0mm x 58.9mm) | CB, CE, cURus, UKCA | 60601-1; 62368-1 | |||
7 In Stock | 1 : ¥1,381.79000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 8.33 A | 300W | ITE (Commercial), Medical | 3 kV | 93% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 4.60" L x 2.44" W x 2.32" H (116.8mm x 62.0mm x 58.9mm) | CB, CE, cURus, UKCA | 60601-1; 62368-1 |