Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
189 In Stock | 1 : ¥350.39000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 12-8 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 13A | 250VAC | 0.256" ~ 0.394" (6.50mm ~ 10.00mm) | -40°C ~ 105°C | |||
357 In Stock | 1 : ¥116.83000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 12-8 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 13A | 250VAC | - | -40°C ~ 105°C | |||
45 In Stock | 1 : ¥428.96000 Bulk | Bulk | Active | Plug, Female Sockets | 19 | 16-19 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 13A | 250VAC | 0.394" ~ 0.551" (10.00mm ~ 14.00mm) | -40°C ~ 105°C | |||
43 In Stock | 1 : ¥471.08000 Bulk | Bulk | Active | Receptacle, Female Sockets | 28 | 20-28 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 13A | 250VAC | - | -40°C ~ 105°C | |||
51 In Stock | 1 : ¥331.68000 Bulk | Bulk | Active | Plug, Male Pins | 12 | 14-12 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 13A | 250VAC | 0.256" ~ 0.394" (6.50mm ~ 10.00mm) | -40°C ~ 105°C | |||
58 In Stock | 1 : ¥335.04000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 12-8 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 13A | 250VAC | 0.256" ~ 0.394" (6.50mm ~ 10.00mm) | -40°C ~ 105°C | |||
25 In Stock | 1 : ¥144.49000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 | 14-12 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 13A | 250VAC | - | -40°C ~ 105°C | |||
75 In Stock | 1 : ¥150.24000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | 10-4 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 13A | 250VAC | - | -40°C ~ 105°C | |||
52 In Stock | 1 : ¥152.37000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 10-4 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 13A | 250VAC | - | -40°C ~ 105°C | |||
43 In Stock | 1 : ¥162.14000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | 12-8 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 13A | 250VAC | - | -40°C ~ 105°C | |||
39 In Stock | 1 : ¥224.87000 Bulk | Bulk | Active | Receptacle, Male Pins | 12 | 14-12 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 13A | 250VAC | - | -40°C ~ 105°C | |||
44 In Stock | 1 : ¥253.85000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 10-4 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 13A | 250VAC | 0.118" ~ 0.256" (3.00mm ~ 6.50mm) | -40°C ~ 105°C | |||
15 In Stock | 1 : ¥364.93000 Bulk | Bulk | Active | Plug, Male Pins | 19 | 16-19 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 13A | 250VAC | 0.394" ~ 0.551" (10.00mm ~ 14.00mm) | -40°C ~ 105°C | |||
26 In Stock | 1 : ¥374.94000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 14-12 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 13A | 250VAC | 0.256" ~ 0.394" (6.50mm ~ 10.00mm) | -40°C ~ 105°C | |||
23 In Stock | 1 : ¥517.63000 Bulk | Bulk | Active | Receptacle, Male Pins | 28 | 20-28 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 13A | 250VAC | - | -40°C ~ 105°C | |||
17 In Stock | 1 : ¥524.61000 Bulk | Bulk | Active | Plug, Male Pins | 19 | 14-19 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 5A | 250VAC | 0.256" ~ 0.394" (6.50mm ~ 10.00mm) | -40°C ~ 105°C | |||
22 In Stock | 1 : ¥114.77000 Bulk | Bulk | Active | Receptacle, Male Pins | 23 | 18-23 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 13A | 250VAC | - | -40°C ~ 105°C | |||
41 In Stock | 1 : ¥119.70000 Bulk | Bulk | Active | Receptacle, Female Sockets | 19 | 16-19 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 13A | 250VAC | - | -40°C ~ 105°C | |||
36 In Stock | 1 : ¥120.44000 Bulk | Bulk | Active | Receptacle, Male Pins | 19 | 14-19 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 5A | 250VAC | - | -40°C ~ 105°C | |||
13 In Stock | 1 : ¥120.68000 Bulk | Bulk | Active | Receptacle, Female Sockets | 23 | 18-23 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 13A | 250VAC | - | -40°C ~ 105°C | |||
29 In Stock | 1 : ¥177.25000 Bulk | Bulk | Active | Receptacle, Male Pins | 19 | 16-19 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 13A | 250VAC | - | -40°C ~ 105°C | |||
32 In Stock | 1 : ¥202.62000 Bulk | Bulk | Active | Plug, Female Sockets | 23 | 18-23 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 13A | 250VAC | 0.394" ~ 0.551" (10.00mm ~ 14.00mm) | -40°C ~ 105°C | |||
22 In Stock | 1 : ¥288.82000 Bulk | Bulk | Active | Plug, Male Pins | 23 | 18-23 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 13A | 250VAC | 0.394" ~ 0.551" (10.00mm ~ 14.00mm) | -40°C ~ 105°C | |||
27 In Stock | 1 : ¥352.28000 Bulk | Bulk | Active | Plug, Female Sockets | 28 | 20-28 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 3A | 500VAC | 0.630" ~ 0.669" (16.00mm ~ 17.00mm) | -40°C ~ 115°C | |||
23 In Stock | 1 : ¥533.97000 Bulk | Bulk | Active | Plug, Female Sockets | 19 | 14-19 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 5A | 250VAC | 0.256" ~ 0.394" (6.50mm ~ 10.00mm) | -40°C ~ 105°C |