Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
605 In Stock | 1 : ¥8.46000 Cut Tape (CT) 800 : ¥4.54300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 200 V | 20A | 900 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 200 V | -50°C ~ 150°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 | |||
524 In Stock | 1 : ¥6.98000 Cut Tape (CT) 800 : ¥3.47941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 100 V | 20A | 800 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 100 V | -50°C ~ 150°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 | |||
800 In Stock | 1 : ¥10.34000 Cut Tape (CT) 800 : ¥3.91105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 60 V | 20A | 750 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 60 V | -50°C ~ 150°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 | |||
790 In Stock | 1 : ¥7.72000 Cut Tape (CT) 800 : ¥3.87226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 150 V | 20A | 900 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 150 V | -50°C ~ 150°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 | |||
0 In Stock Check Lead Time | 1 : ¥6.73000 Cut Tape (CT) 57,600 : ¥2.23512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 40 V | 20A | 700 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 40 V | -50°C ~ 150°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 | |||
0 In Stock Check Lead Time | 1 : ¥6.73000 Cut Tape (CT) 57,600 : ¥2.23512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 50 V | 20A | 750 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 50 V | -50°C ~ 150°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 | |||
0 In Stock Check Lead Time | 1 : ¥6.73000 Cut Tape (CT) 57,600 : ¥2.23512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 45 V | 20A | 700 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 45 V | -50°C ~ 150°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 | |||
0 In Stock Check Lead Time | 1 : ¥7.39000 Cut Tape (CT) 57,600 : ¥2.43831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 90 V | 20A | 800 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 90 V | -50°C ~ 150°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 | |||
0 In Stock Check Lead Time | 1 : ¥7.39000 Cut Tape (CT) 57,600 : ¥2.43831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 80 V | 20A | 800 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 80 V | -50°C ~ 150°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 |