Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150 In Stock | 1 : ¥67.24000 Box | Box | Active | Receptacle, Male Pins | 4 | - | - | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | D | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 150 : ¥82.30767 Tray | Tray | Active | Plug, Male Pins | 3 | - | - | M12-3 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | A | - | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 150 : ¥86.35347 Tray | Tray | Active | Plug, Male Pins | 4 | - | - | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | A | - | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 150 : ¥94.44447 Tray | Tray | Active | Plug, Male Pins | 5 | - | - | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | A | - | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 60V | - | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 150 : ¥99.15033 Tray | Tray | Active | Plug, Male Pins | 8 | - | - | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | A | - | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 2A | 30V | - | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 150 : ¥123.89967 Tray | Tray | Active | Plug, Male Pins | 12 | - | - | M12-12 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | A | - | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 1.5A | 30V | - | -25°C ~ 80°C |