B62152P0008X030 | |
---|---|
DigiKey Part Number | 495-75207-ND |
Manufacturer | |
Manufacturer Product Number | B62152P0008X030 |
Description | FERRITE CORE 2 HOLE 3.1UH N30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Parylene N30 Ferrite Core Multi-Hole (2) Type 0.144" (3.65mm) Length 0.085" (2.15mm) Width Diameter 0.100" (2.54mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B62152P0008X030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Multi-Hole (2) | |
Supplier Device Package | - | |
Material | N30 | |
Diameter | - | |
Inductance Factor (Al) | 3.1 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4300 | |
Core Factor (ΣI/A) mm⁻¹ | 1.78 | |
Effective Length (le) mm | 3.7 | |
Effective Area (Ae) mm² | 2.1 | |
Effective Magnetic Volume (Ve) mm³ | 7.8 | |
Finish | Parylene | |
Height | 0.100" (2.54mm) | |
Length | 0.144" (3.65mm) | |
Width | 0.085" (2.15mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.69500 | ¥26.95 |
25 | ¥2.32600 | ¥58.15 |
50 | ¥2.09460 | ¥104.73 |
100 | ¥1.86170 | ¥186.17 |
250 | ¥1.67536 | ¥418.84 |
500 | ¥1.63862 | ¥819.31 |