Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
667 In Stock | 1 : ¥20.57000 Box | Box | Active | PQ | PQ 20 x 20 | N87 | - | 2.65 µH | -20%, +30% | Ungapped | 1515.0 | 2200 | 0.718 | 45.2 | 62.9 | 54.4 | 2843.0 | Uncoated | 0.398" (10.10mm) | 0.807" (20.50mm) | 0.551" (14.00mm) | |||
337 In Stock | 1 : ¥30.60000 Box | Box | Active | PQ | PQ 20 x 20 | N97 | - | 2.75 µH | -20%, +30% | Ungapped | 1565.0 | 2300 | 0.718 | 45.2 | 62.9 | 54.4 | 2843.0 | Uncoated | 0.398" (10.10mm) | 0.807" (20.50mm) | 0.551" (14.00mm) | |||
888 In Stock | 1 : ¥25.16000 Box | Box | Active | PQ | PQ 20 x 20 | N95 | - | 3.3 µH | -20%, +30% | Ungapped | 1860.0 | 2000 | 0.718 | 45.2 | 62.9 | 54.4 | 2843.0 | Uncoated | 0.398" (10.10mm) | 0.807" (20.50mm) | 0.551" (14.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥30.86000 Box | Box | Active | PQ | PQ 20 x 20 | N49 | - | 2 µH | -20%, +30% | Ungapped | 1150.0 | 1500 | 0.718 | 45.2 | 62.9 | 54.4 | 2843.0 | Uncoated | 0.398" (10.10mm) | 0.807" (20.50mm) | 0.551" (14.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.08194 Bulk | Bulk | Active | PQ | PQ 20 x 20 | 3C90 | - | 400 nH | ±3% | Ungapped | 232.0 | - | 0.731 | 45.7 | 62.6 | 59.1 | 2850.0 | Uncoated | 0.398" (10.10mm) | 0.839" (21.30mm) | 0.551" (14.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.08194 Bulk | Bulk | Active | PQ | PQ 20 x 20 | 3C90 | - | - | - | Gapped | - | - | 0.731 | 45.7 | 62.6 | 59.1 | 2850.0 | Uncoated | 0.394" (10.00mm) | 0.839" (21.30mm) | 0.551" (14.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.08194 Bulk | Bulk | Active | PQ | PQ 20 x 20 | 3C90 | - | 250 nH | ±3% | Gapped | 145.0 | - | 0.731 | 45.7 | 62.6 | 59.1 | 2850.0 | Uncoated | 0.398" (10.10mm) | 0.839" (21.30mm) | 0.551" (14.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.22314 Bulk | Bulk | Active | PQ | PQ 20 x 20 | 3F3 | - | - | - | Ungapped | - | - | 0.731 | 45.7 | 62.6 | 59.1 | 2850.0 | Uncoated | 0.394" (10.00mm) | 0.839" (21.30mm) | 0.551" (14.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.84101 Bulk | Bulk | Active | PQ | PQ 20 x 20 | 3F3 | - | 250 nH | ±3% | Gapped | 145.0 | - | 0.731 | 45.7 | 62.6 | 59.1 | 2850.0 | Uncoated | 0.398" (10.10mm) | 0.839" (21.30mm) | 0.551" (14.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.84101 Bulk | Bulk | Active | PQ | PQ 20 x 20 | 3F3 | - | 315 nH | ±3% | Gapped | 183.0 | - | 0.731 | 45.7 | 62.6 | 59.1 | 2850.0 | Uncoated | 0.398" (10.10mm) | 0.839" (21.30mm) | 0.551" (14.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.84101 Bulk | Bulk | Active | PQ | PQ 20 x 20 | 3F3 | - | - | - | Gapped | - | - | 0.731 | 45.7 | 62.6 | 59.1 | 2850.0 | Uncoated | 0.394" (10.00mm) | 0.839" (21.30mm) | 0.551" (14.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥9.42572 Bulk | Bulk | Active | PQ | PQ 20 x 20 | 3F36 | - | 1.9 µH | ±25% | Gapped | - | - | 0.731 | 45.7 | 62.6 | 59.1 | 2850.0 | Uncoated | 0.394" (10.00mm) | 0.839" (21.30mm) | 0.551" (14.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥9.42572 Bulk | Bulk | Active | PQ | PQ 20 x 20 | 3F46 | - | 160 nH | - | Gapped | - | - | 0.731 | 45.7 | 62.6 | 59.1 | 2850.0 | Uncoated | 0.398" (10.10mm) | 0.839" (21.30mm) | 0.551" (14.00mm) |