AC DC Converters

Results: 5
Voltage - Output 1
5V12V15V24V48V
Current - Output 1
830 mA1.67 A2.67 A3.33 A5 A
Power (Watts)
25W40W
Efficiency
78%83%85%86%
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
250
In Stock
1 : ¥106.23000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
12V
-
-
-
-
-
3.33 A
40W
ITE (Commercial), Medical
4 kV
83%
-40°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm)
cULus
60601-1; 62368-1
248
In Stock
1 : ¥106.23000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
24V
-
-
-
-
-
1.67 A
40W
ITE (Commercial), Medical
4 kV
85%
-40°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm)
cULus
60601-1; 62368-1
210
In Stock
1 : ¥106.23000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
48V
-
-
-
-
-
830 mA
40W
ITE (Commercial), Medical
4 kV
86%
-40°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm)
cULus
60601-1; 62368-1
48
In Stock
1 : ¥106.23000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
5V
-
-
-
-
-
5 A
25W
ITE (Commercial), Medical
4 kV
78%
-40°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm)
cULus
60601-1; 62368-1
0
In Stock
Check Lead Time
50 : ¥130.85780
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
15V
-
-
-
-
-
2.67 A
40W
ITE (Commercial), Medical
4 kV
83%
-40°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm)
cULus
60601-1; 62368-1
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.