AC DC Converters

Results: 6
Voltage - Output 1
12V15V24V27V36V48V
Current - Output 1
9.4 A12.5 A16.7 A18.75 A26.7 A33.3 A
Power (Watts)
400W401W450W451W
Efficiency
91%92%93%93.5%94%
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
VMS-450C-12
VMS-450C-27
AC/DC CONVERTER 27V 451W
CUI Inc.
12
In Stock
1 : ¥646.44000
Tray
Tray
Not For New Designs
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
27V
-
-
-
-
-
16.7 A
451W
ITE (Commercial), Medical
4 kV
93.5%
-40°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm)
CE, cURus, UKCA
60335-1; 60601-1
VMS-450C-12
VMS-450C-15
AC/DC CONVERTER 15V 401W
CUI Inc.
12
In Stock
1 : ¥646.44000
Tray
Tray
Not For New Designs
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
15V
-
-
-
-
-
26.7 A
401W
ITE (Commercial), Medical
4 kV
92%
-40°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm)
CE, cURus, UKCA
60335-1; 60601-1
VMS-450C-12
VMS-450C-12
AC/DC CONVERTER 12V 400W
CUI Inc.
18
In Stock
1 : ¥848.73000
Tray
Tray
Not For New Designs
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
12V
-
-
-
-
-
33.3 A
400W
ITE (Commercial), Medical
4 kV
91%
-40°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm)
CE, cURus, UKCA
60335-1; 60601-1
VMS-450C-12
VMS-450C-48
AC/DC CONVERTER 48V 451W
CUI Inc.
12
In Stock
1 : ¥848.73000
Tray
Tray
Not For New Designs
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
48V
-
-
-
-
-
9.4 A
451W
ITE (Commercial), Medical
4 kV
94%
-40°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm)
CE, cURus, UKCA
60335-1; 60601-1
VMS-450C-12
VMS-450C-36
AC/DC CONVERTER 36V 450W
CUI Inc.
11
In Stock
1 : ¥848.73000
Tray
Tray
Not For New Designs
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
36V
-
-
-
-
-
12.5 A
450W
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm)
CE, cURus, UKCA
60335-1; 60601-1
VMS-450C-12
VMS-450C-24
AC/DC CONVERTER 24V 450W
CUI Inc.
6
In Stock
1 : ¥848.73000
Tray
Tray
Not For New Designs
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
24V
-
-
-
-
-
18.75 A
450W
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm)
CE, cURus, UKCA
60335-1; 60601-1
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.