Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,881 In Stock | 1 : ¥11.82000 Box | Box | Active | Toroid | - | T38 | 0.835" (21.20mm) | 9.74 µH | ±30% | Ungapped | 10000 | 1.3 | 43.55 | 33.63 | - | 1465.0 | Epoxy | 0.319" (8.10mm) | - | - | |||
3,721 In Stock | 1 : ¥7.99000 Box | Box | Active | Toroid | - | N27 | 0.835" (21.20mm) | 1.94 µH | ±25% | Ungapped | 2000 | 1.3 | 43.55 | 33.63 | 33.63 | 1465.0 | Epoxy | 0.319" (8.10mm) | - | - | |||
6,543 In Stock | 1 : ¥11.48000 Box | Box | Active | Toroid | - | N87 | 0.835" (21.20mm) | 2.13 µH | ±25% | Ungapped | 2200 | 1.3 | 43.55 | 33.63 | - | 1465.0 | Epoxy | 0.319" (8.10mm) | - | - | |||
958 In Stock | 1 : ¥14.03000 Bulk | Bulk | Active | Toroid | - | T35 | 0.835" (21.20mm) | 5 µH | ±25% | Ungapped | 5100 | 1.3 | 43.55 | 33.63 | - | 1465.0 | Epoxy | 0.319" (8.10mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥9.35000 Bulk | Bulk | Active | Toroid | - | N30 | 0.835" (21.20mm) | 4.16 µH | ±25% | Ungapped | 4300 | 1.3 | 43.55 | 33.63 | - | 1465.0 | Epoxy | 0.319" (8.10mm) | - | - | |||
0 In Stock Check Lead Time | 4,000 : ¥5.31539 Box | Box | Active | Toroid | - | N72 | - | - | - | Gapped | 2500 | - | - | - | - | - | Epoxy | - | - | - | |||
0 In Stock Check Lead Time | 4,000 : ¥5.41421 Box | Box | Active | Toroid | - | T65 | 0.835" (21.20mm) | 5.05 µH | ±30% | Ungapped | 5200 | 1.3 | 43.55 | 33.63 | - | 1465.0 | Epoxy | 0.319" (8.10mm) | - | - | |||
0 In Stock Check Lead Time | 1,560 : ¥5.65565 Bulk | Bulk | Active | Toroid | TX 20 x 10 x 7 | 3E10 | 0.821" (20.85mm) | 9.74 µH | ±20% | - | 10000 | 1.3 | 43.6 | 33.6 | - | 1465.0 | Epoxy | 0.309" (7.85mm) | - | - | |||
0 In Stock Check Lead Time | 4,000 : ¥7.07620 Box | Box | Active | Toroid | - | T37 | 0.835" (21.20mm) | 6.28 µH | ±25% | Ungapped | 6500 | 1.3 | 43.55 | 33.63 | - | 1465.0 | Epoxy | 0.319" (8.10mm) | - | - |