DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
611 In Stock | 1 : ¥153.93000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 8.3V | 14V | 0.75 ~ 5V | - | - | 10A | 50 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 7-SMD Module | 1.30" L x 0.53" W x 0.32" H (33.0mm x 13.5mm x 8.1mm) | Enable, Active High | |||
638 In Stock | 1 : ¥169.28000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 8.3V | 14V | 0.75 ~ 5V | - | - | 16A | 80 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 7-SMD Module | 1.30" L x 0.53" W x 0.32" H (33.0mm x 13.5mm x 8.1mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 648 : ¥181.95923 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 8.3V | 14V | 0.75 ~ 5V | - | - | 16A | 80 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 7-SMD Module | 1.30" L x 0.53" W x 0.32" H (33.0mm x 13.5mm x 8.1mm) | Enable, Active Low | |||
0 In Stock | Active | Tray | Active | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.75 ~ 3.63V | - | - | 10A | 36 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 7-SMD Module | 1.30" L x 0.53" W x 0.32" H (33.0mm x 13.5mm x 8.1mm) | Enable, Active Low | |||
0 In Stock | Active | Tray | Active | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.75 ~ 3.63V | - | - | 10A | 36 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 7-SMD Module | 1.30" L x 0.53" W x 0.32" H (33.0mm x 13.5mm x 8.1mm) | Enable, Active High |