Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
333 In Stock | 1 : ¥29.16000 Box | Box | Active | Toroid | - | N87 | 1.047" (26.60mm) | 4.68 µH | ±25% | Ungapped | 2200 | 0.59 | 60.07 | 102.5 | 6157.0 | Epoxy | 0.839" (21.30mm) | - | - | |||
531 In Stock | 1 : ¥30.60000 Box | Box | Active | Toroid | - | N30 | 1.047" (26.60mm) | 9.16 µH | ±25% | Ungapped | 4300 | 0.59 | 60.07 | 102.5 | 6157.0 | Epoxy | 0.839" (21.30mm) | - | - | |||
522 In Stock | 1 : ¥21.68000 Box | Box | Active | Toroid | - | T35 | 1.047" (26.60mm) | 10.7 µH | ±25% | Ungapped | 5000 | 0.59 | 60.07 | 102.5 | 6157.0 | Epoxy | 0.839" (21.30mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥31.71000 Box | Box | Active | Toroid | - | T38 | 1.047" (26.60mm) | 21.3 µH | ±30% | Ungapped | 10000 | 0.59 | 60.07 | 102.5 | 6157.0 | Epoxy | 0.839" (21.30mm) | - | - |