Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,690 In Stock | 1 : ¥66.31000 Tray | Tray | Active | Toroid | - | T38 | 1.551" (39.40mm) | 17.6 µH | ±30% | Ungapped | 10000 | 0.71 | 82.97 | 116.2 | 9644.0 | Epoxy | 0.543" (13.80mm) | - | - | |||
191 In Stock | 1 : ¥46.16000 Box | Box | Active | Toroid | - | N87 | 1.551" (39.40mm) | 3.87 µH | ±25% | Ungapped | 2200 | 0.71 | 82.97 | 116.2 | 9644.0 | Epoxy | 0.543" (13.80mm) | - | - | |||
0 In Stock Check Lead Time | 240 : ¥31.24975 Box | Box | Active | Toroid | - | T65 | 1.551" (39.40mm) | 8.8 µH | ±30% | Ungapped | 5000 | 0.71 | 82.97 | 116.2 | 9644.0 | Epoxy | 0.543" (13.80mm) | - | - | |||
0 In Stock Check Lead Time | 240 : ¥43.62683 Box | Box | Active | Toroid | - | N95 | - | - | - | Gapped | 3000 | - | - | - | - | Epoxy | - | - | - |