Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
136 In Stock | 1 : ¥240.71000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal | SPST-NO | Off-Mom | 2A (DC) | 36 V | Round, Button, Flush | Silver | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 22.20mm Dia | -20°C ~ 70°C | |||
101 In Stock | 1 : ¥247.77000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST-NO | Off-Mom | 2A (DC) | 36 V | Round, Button, Flush | Silver | LED, Red | 3 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 22.20mm Dia | -20°C ~ 70°C | |||
155 In Stock | 1 : ¥67.32000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST-NO | Off-Mom | 2A (DC) | 36 V | Round, Button, Flush | Silver | LED, Green | 12 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 22.20mm Dia | -20°C ~ 70°C | |||
128 In Stock | 1 : ¥247.77000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST-NO | Off-Mom | 2A (DC) | 36 V | Round, Button, Flush | Silver | LED, Yellow | 24 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 22.20mm Dia | -20°C ~ 70°C | |||
35 In Stock | 1 : ¥250.56000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST-NO | Off-Mom | 2A (DC) | 36 V | Round, Button, Flush | Silver | LED, Green | 12 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 22.20mm Dia | -20°C ~ 70°C |