Circular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | 1st Connector Type | 1st Connector Gender | 1st Connector Number of Positions | 1st Connector Number of Positions Loaded | 1st Connector Shell Size - Insert | 1st Connector Orientation | 1st Connector Mounting Type | 2nd Connector Type | 2nd Connector Gender | 2nd Connector Number of Positions | 2nd Connector Number of Positions Loaded | 2nd Connector Shell Size - Insert | 2nd Connector Orientation | 2nd Connector Mounting Type | Length | Assembly Configuration | Cable Type | Cable Material | Color | Shielding | Ingress Protection | Usage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82 In Stock | 1 : ¥91.62000 Bulk | Bulk | Active | Receptacle | Male Pins | 4 | All | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 1.67' (508.00mm) | Standard | Individual | - | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
96 In Stock | 1 : ¥97.61000 Bulk | Bulk | Active | Receptacle | Male Pins | 5 | All | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 1.67' (508.00mm) | Standard | Individual | - | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
84 In Stock | 1 : ¥109.77000 Bulk | Bulk | Active | Receptacle | Male Pins | 8 | All | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 1.67' (508.00mm) | Standard | Individual | - | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
0 In Stock Check Lead Time | 100 : ¥93.99410 Tray | Tray | Active | Receptacle | Male Pins | 3 | All | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 1.67' (508.00mm) | Standard | Individual | - | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
0 In Stock Check Lead Time | 100 : ¥160.34240 Tray | Tray | Active | Receptacle | Male Pins | 12 | All | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 1.67' (508.00mm) | Standard | Individual | - | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments |