AC DC Converters

Results: 6
Voltage - Output 1
12V15V24V27V36V48V
Current - Output 1
7.3 A9.73 A13 A14.6 A21.67 A25 A
Power (Watts)
300W325W350W351W
Efficiency
92%93%94%
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
VOF-350C-CNF
VOF-350C-27-CNF
AC/DC CONVERTER 27V 351W
CUI Inc.
10
In Stock
1 : ¥673.86000
Box
Box
Not For New Designs
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
27V
-
-
-
-
-
13 A
351W
Household Appliances, ITE (Commercial)
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, Standby Output, Universal Input
Chassis Mount
5.12" L x 3.39" W x 1.38" H (130.0mm x 86.0mm x 35.0mm)
CE, cURus
60335-1; 62368-1
VOF-350C-CNF
VOF-350C-24-CNF
AC/DC CONVERTER 24V 350W
CUI Inc.
10
In Stock
1 : ¥673.86000
Box
Box
Not For New Designs
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
24V
-
-
-
-
-
14.6 A
350W
Household Appliances, ITE (Commercial)
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, Standby Output, Universal Input
Chassis Mount
5.12" L x 3.39" W x 1.38" H (130.0mm x 86.0mm x 35.0mm)
CE, cURus
60335-1; 62368-1
VOF-350C-CNF
VOF-350C-15-CNF
AC/DC CONVERTER 15V 325W
CUI Inc.
5
In Stock
1 : ¥673.86000
Box
Box
Not For New Designs
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
15V
-
-
-
-
-
21.67 A
325W
Household Appliances, ITE (Commercial)
4 kV
92%
-40°C ~ 70°C (With Derating)
Adjustable Output, Standby Output, Universal Input
Chassis Mount
5.12" L x 3.39" W x 1.38" H (130.0mm x 86.0mm x 35.0mm)
CE, cURus
60335-1; 62368-1
VOF-350C-CNF
VOF-350C-48-CNF
AC/DC CONVERTER 48V 350W
CUI Inc.
0
In Stock
30 : ¥611.64967
Box
Box
Not For New Designs
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
48V
-
-
-
-
-
7.3 A
350W
Household Appliances, ITE (Commercial)
4 kV
94%
-40°C ~ 70°C (With Derating)
Adjustable Output, Standby Output, Universal Input
Chassis Mount
5.12" L x 3.39" W x 1.38" H (130.0mm x 86.0mm x 35.0mm)
CE, cURus
60335-1; 62368-1
VOF-350C-CNF
VOF-350C-12-CNF
AC/DC CONVERTER 12V 300W
CUI Inc.
0
In Stock
30 : ¥611.64967
Box
Box
Not For New Designs
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
12V
-
-
-
-
-
25 A
300W
Household Appliances, ITE (Commercial)
4 kV
92%
-40°C ~ 70°C (With Derating)
Adjustable Output, Standby Output, Universal Input
Chassis Mount
5.12" L x 3.39" W x 1.38" H (130.0mm x 86.0mm x 35.0mm)
CE, cURus
60335-1; 62368-1
VOF-350C-CNF
VOF-350C-36-CNF
AC/DC CONVERTER 36V 350W
CUI Inc.
0
In Stock
30 : ¥611.64967
Box
Box
Not For New Designs
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
36V
-
-
-
-
-
9.73 A
350W
Household Appliances, ITE (Commercial)
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, Standby Output, Universal Input
Chassis Mount
5.12" L x 3.39" W x 1.38" H (130.0mm x 86.0mm x 35.0mm)
CE, cURus
60335-1; 62368-1
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.