Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock | 1 : ¥1,438.66000 Box | Box | Active | Toroid | R 202 x 153 x 25 | N30 | 7.953" (202.00mm) | 5.2 µH | ±25% | Ungapped | 3700 | 0.9 | 550.5 | 608.6 | 335030.0 | Uncoated | 0.984" (25.00mm) | - | - | |||
4 In Stock | 1 : ¥4,273.39000 Box | Box | Active | Toroid | R 202 x 153 x 25 | K10 | 7.953" (202.00mm) | 970 nH | ±25% | Ungapped | 700 | 0.9 | 550.5 | 608.6 | 335030.0 | Uncoated | 0.984" (25.00mm) | - | - | |||
0 In Stock Check Lead Time | 4 : ¥2,609.10750 Box | Box | Active | Toroid | - | - | - | - | - | Ungapped | - | - | - | - | - | Uncoated | - | - | - |