B64290A0035X038 | |
---|---|
DigiKey Part Number | 495-B64290A0035X038-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0035X038 |
Description | FERRITE CORE TOROID 1.02UH T38 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated T38 Ferrite Core Toroid Type Length Width 0.098" (2.50mm) Diameter 0.039" (1.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | R 2.5 x 1.5 x 1 | |
Material | T38 | |
Diameter | 0.098" (2.50mm) | |
Inductance Factor (Al) | 1.02 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Core Factor (ΣI/A) mm⁻¹ | 12.3 | |
Effective Length (le) mm | 6.02 | |
Effective Area (Ae) mm² | 0.49 | |
Effective Magnetic Volume (Ve) mm³ | 3.0 | |
Finish | Uncoated | |
Height | 0.039" (1.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.20200 | ¥22.02 |
25 | ¥1.86000 | ¥46.50 |
50 | ¥1.63720 | ¥81.86 |
100 | ¥1.46470 | ¥146.47 |
250 | ¥1.27512 | ¥318.78 |
500 | ¥1.15458 | ¥577.29 |
1,000 | ¥0.98227 | ¥982.27 |
5,000 | ¥0.95740 | ¥4,787.00 |