Crystals

Results: 2
Packaging
Cut Tape (CT)Tape & Reel (TR)
Frequency
8 MHz25 MHz
Frequency Stability
±25ppm±35ppm
Frequency Tolerance
±25ppm±30ppm
Load Capacitance
18pF30pF
ESR (Equivalent Series Resistance)
40 Ohms80 Ohms
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ABL SERIES
ABL2-25.000MHZ-30-B4HF-T
CRYSTAL 25.0000MHZ 30PF TH
Abracon LLC
251
In Stock
1 : ¥3.45000
Cut Tape (CT)
1,000 : ¥1.85739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
25 MHz
±35ppm
±30ppm
30pF
40 Ohms
Fundamental
-20°C ~ 70°C
-
Through Hole
HC-49/US
0.453" L x 0.197" W (11.50mm x 5.00mm)
0.098" (2.50mm)
ABL SERIES
ABL2-8.000MHZ-D3W-I-T
CRYSTAL 8.0000MHZ 18PF TH
Abracon LLC
0
In Stock
Check Lead Time
1 : ¥3.45000
Cut Tape (CT)
1,000 : ¥1.85739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
8 MHz
±25ppm
±25ppm
18pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Through Hole
HC-49/US
0.453" L x 0.197" W (11.50mm x 5.00mm)
0.098" (2.50mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.