Oscillators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
26 MHz52 MHz
Current - Supply (Max)
1.5mA1.7mA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
IQXO-(984,985,986,350,351)
LFTCXO073006REEL
XTAL OSC TCXO 52.0000MHZ SNWV
IQD Frequency Products
9,909
In Stock
1 : ¥31.03000
Cut Tape (CT)
5,000 : ¥18.44948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
52 MHz
-
Clipped Sine Wave
1.8V
±500ppb
-
-30°C ~ 85°C
1.7mA
-
Surface Mount
4-SMD, No Lead
0.065" L x 0.049" W (1.65mm x 1.25mm)
0.022" (0.55mm)
IQXO-(984,985,986,350,351)
LFTCXO073004REEL
XTAL OSC TCXO 26.0000MHZ SNWV
IQD Frequency Products
1,760
In Stock
1 : ¥32.13000
Cut Tape (CT)
5,000 : ¥19.10436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
26 MHz
-
Clipped Sine Wave
1.8V
±500ppb
-
-30°C ~ 85°C
1.5mA
-
Surface Mount
4-SMD, No Lead
0.065" L x 0.049" W (1.65mm x 1.25mm)
0.022" (0.55mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.