Oscillators

Results: 4
Manufacturer
IQD Frequency ProductsWürth Elektronik
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Enable/DisableStandby (Power Down)
Frequency Stability
±30ppm±100ppm
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
IQXO-404
LFSPXO073707
XTAL OSC XO 32.7680KHZ CMOS SMD
IQD Frequency Products
1,840
In Stock
1 : ¥14.71000
Cut Tape (CT)
3,000 : ¥9.13575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
Enable/Disable
CMOS
1.8V
±100ppm
-
-40°C ~ 125°C
-
200µA
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
IQXO-618
830207370601
WE-SPXO CRYSTAL OSCILLATOR 32.76
Würth Elektronik
2,459
In Stock
1 : ¥13.05000
Cut Tape (CT)
3,000 : ¥7.75827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
Standby (Power Down)
CMOS
1.8V
±30ppm
-
-40°C ~ 85°C
-
200µA
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
IQXO-618
830207370701
WE-SPXO CRYSTAL OSCILLATOR 32.76
Würth Elektronik
2,634
In Stock
1 : ¥13.05000
Cut Tape (CT)
3,000 : ¥7.75827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
Standby (Power Down)
CMOS
1.8V
±100ppm
-
-40°C ~ 125°C
-
200µA
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
IQXO-404
LFSPXO073706
XTAL OSC XO 32.7680KHZ CMOS SMD
IQD Frequency Products
2,968
In Stock
1 : ¥14.71000
Cut Tape (CT)
3,000 : ¥8.07616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
Enable/Disable
CMOS
1.8V
±30ppm
-
-40°C ~ 85°C
-
200µA
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
Showing
of 4

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.