Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥1,959.43000 Bulk | Bulk | Active | Insert | Male | 64 | B24 | Screw | 250V | 10A | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥153.79000 Bulk | Bulk | Active | Insert without Contacts | Female | 64+Ground | B24 | Crimp | 250V | 10A | CK 1.6-ED | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥179.57000 Bulk | Bulk | Active | Insert without Contacts | Male | 64+Ground | B24 | Crimp | 250V | 10A | CK 1.6-ED | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥1,798.18000 Bulk | Bulk | Active | Insert | Female | 64 | B24 | Terminal Block, Straight - Push In | 250V | 10A | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥1,798.18000 Bulk | Bulk | Active | Insert | Male | 64 | B24 | Terminal Block, Straight - Push In | 250V | 10A | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥1,798.18000 Bulk | Bulk | Active | Insert | Female | 64 | B24 | Terminal Block, Straight - Push In | 250V | 10A | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥1,798.18000 Bulk | Bulk | Active | Insert | Male | 64 | B24 | Terminal Block, Straight - Push In | 250V | 10A | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥1,959.43000 Bulk | Bulk | Active | Insert | Female | 64 | B24 | Screw | 250V | 10A | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥1,959.43000 Bulk | Bulk | Active | Insert | Male | 64 | B24 | Screw | 250V | 10A | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥2,028.99000 Bulk | Bulk | Active | Insert | Female | 64 | B24 | Screw | 250V | 10A | - | -40°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Insert without Contacts | Female | 64 | D64 | Crimp | 600V | 10A | CK 1.6-ED | -40°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Insert without Contacts | Male | 64 | D64 | Crimp | 600V | 10A | CK 1.6-ED | -40°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Insert without Contacts | Female | 64 | B24 | Crimp | 600V | 10A | CK 1.6-BR, ER | -40°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Insert without Contacts | Male | 64 | B24 | Crimp | 600V | 10A | CK 1.6-BR, ER | -40°C ~ 125°C |