Time Delay Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Relay Type | Function | Circuit | Delay Time | Contact Rating @ Voltage | Voltage - Supply | Termination Style | Timing Adjustment Method | Timing Initiate Method |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥963.27000 Bulk | Bulk | Active | Chassis Mount | Mechanical Relay | Off-Delay, On-Delay | SPDT (1 Form C) | 0.1 Sec ~ 10 Sec | 10A @ 125VAC | 12 ~ 48VDC | Quick Connect - 0.250" (6.3mm) | Screwdriver Slot | Input Voltage, Trigger Signal | |||
0 In Stock Check Lead Time | 10 : ¥909.72400 Bulk | Bulk | Active | Chassis Mount | Mechanical Relay | Off-Delay, On-Delay | SPDT (1 Form C) | Fixed, 5 Sec, 90 Sec | 10A @ 125VAC | 24VAC | Quick Connect - 0.250" (6.3mm) | Fixed | Input Voltage, Trigger Signal | |||
0 In Stock Check Lead Time | 10 : ¥909.72400 Bulk | Bulk | Active | Chassis Mount | Mechanical Relay | Repeat Cycle | SPDT (1 Form C) | Fixed, 7 Min, 13 Min | 10A @ 125VAC | 120VAC | Quick Connect - 0.250" (6.3mm) | Fixed | Input Voltage, Trigger Signal | |||
0 In Stock 10 Factory Check Lead Time | 10 : ¥909.72400 Bulk | Bulk | Active | Chassis Mount | Mechanical Relay | Interval, On-Delay | SPDT (1 Form C) | Fixed, 75 Sec, 30 Sec | 10A @ 125VAC | 24 ~ 240VAC/DC | Quick Connect - 0.250" (6.3mm) | Fixed | Input Voltage, Trigger Signal |