Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Battery Chemistry | Battery Cell Size | Number of Cells | Voltage - Nominal | Charge Current - Max | Charge Time | Voltage - Input | Power - Max | Size / Dimension | Mounting Type | Termination Style | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : ¥5,804.33000 Box | Box | Active | Enclosed | Lead Acid, Lithium-Ion | 24V | 1 | 24V | 110A | - | 90 ~ 264VAC, 127 ~ 370VDC | 3200W | 12.83" L x 4.21" W x 1.61" H (325.80mm x 107.00mm x 41.00mm) | Chassis Mount | Terminal Block | LED Indicator | |||
31 In Stock | 1 : ¥5,804.33000 Box | Box | Active | Enclosed | Lead Acid, Lithium-Ion | 48V | 1 | 48V | 55A | - | 90 ~ 264VAC, 127 ~ 370VDC | 3200W | 12.83" L x 4.21" W x 1.61" H (325.80mm x 107.00mm x 41.00mm) | Chassis Mount | Terminal Block | LED Indicator |