AC DC Converters

Results: 8
Voltage - Output 1
3.3V5V9V12V15V24V36V48V
Current - Output (Max)
630mA840mA1.25A2A2.5A3.34A6A
Power (Watts)
20 W30 W
Efficiency
84%87%88%89.5%90%90.5%91.5%
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
TPP 30-115-D
TPP 30-105-D
AC/DC CONVERTER 5V 30W
Traco Power
36
In Stock
1 : ¥558.60000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
6A
30 W
Household Appliances, ITE (Commercial), Medical
Adjustable Output, Universal Input
-40°C ~ 85°C (With Derating)
87%
Through Hole
5-DIP Module
2.89" L x 1.50" W x 1.01" H (73.3mm x 38.1mm x 25.6mm)
CB, CE, cURus
TPP 30-112-D
TPP 30-112-D
AC/DC CONVERTER 12V 30W
Traco Power
23
In Stock
1 : ¥517.46000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
2.5A
30 W
Household Appliances, ITE (Commercial), Medical
Adjustable Output, Universal Input
-40°C ~ 85°C (With Derating)
90.5%
Through Hole
5-DIP Module
2.89" L x 1.50" W x 1.01" H (73.3mm x 38.1mm x 25.6mm)
CB, CE, cURus
TPP 30-124-D
TPP 30-148-D
AC/DC CONVERTER 48V 30W
Traco Power
20
In Stock
1 : ¥416.24000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
48V
-
-
-
630mA
30 W
Household Appliances, ITE (Commercial), Medical
Adjustable Output, Universal Input
-40°C ~ 85°C (With Derating)
91.5%
Through Hole
5-DIP Module
2.89" L x 1.50" W x 1.01" H (73.3mm x 38.1mm x 25.6mm)
CB, CE, cURus
TPP 30-124-D
TPP 30-124-D
AC/DC CONVERTER 24V 30W
Traco Power
3
In Stock
1 : ¥482.65000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
1.25A
30 W
Household Appliances, ITE (Commercial), Medical
Adjustable Output, Universal Input
-40°C ~ 85°C (With Derating)
89.5%
Through Hole
5-DIP Module
2.89" L x 1.50" W x 1.01" H (73.3mm x 38.1mm x 25.6mm)
CB, CE, cURus
TPP 30-115-D
TPP 30-136-D
AC/DC CONVERTER 36V 30W
Traco Power
3
In Stock
1 : ¥482.65000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
36V
-
-
-
840mA
30 W
Household Appliances, ITE (Commercial), Medical
Adjustable Output, Universal Input
-40°C ~ 85°C (With Derating)
90%
Through Hole
5-DIP Module
2.89" L x 1.50" W x 1.01" H (73.3mm x 38.1mm x 25.6mm)
CB, CE, cURus
TPP 30-115-D
TPP 30-115-D
AC/DC CONVERTER 15V 30W
Traco Power
8
In Stock
1 : ¥517.46000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
15V
-
-
-
2A
30 W
Household Appliances, ITE (Commercial), Medical
Adjustable Output, Universal Input
-40°C ~ 85°C (With Derating)
90.5%
Through Hole
5-DIP Module
2.89" L x 1.50" W x 1.01" H (73.3mm x 38.1mm x 25.6mm)
CB, CE, cURus
TPP 30-112-D
TPP 30-109-D
AC/DC CONVERTER 9V 30W
Traco Power
10
In Stock
1 : ¥517.46000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
9V
-
-
-
3.34A
30 W
Household Appliances, ITE (Commercial), Medical
Adjustable Output, Universal Input
-40°C ~ 85°C (With Derating)
88%
Through Hole
5-DIP Module
2.89" L x 1.50" W x 1.01" H (73.3mm x 38.1mm x 25.6mm)
CB, CE, cURus
TPP 30-103-D
TPP 30-103-D
AC/DC CONVERTER 3.3V 20W
Traco Power
0
In Stock
Check Lead Time
1 : ¥558.60000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
3.3V
-
-
-
6A
20 W
Household Appliances, ITE (Commercial), Medical
Adjustable Output, Universal Input
-40°C ~ 85°C (With Derating)
84%
Through Hole
5-DIP Module
2.89" L x 1.50" W x 1.01" H (73.3mm x 38.1mm x 25.6mm)
CB, CE, cURus
Showing
of 8

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.