AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164 In Stock | 1 : ¥125.05000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 18V | - | - | - | - | - | 2.23 A | 40W | Household Appliances, ITE (Commercial), Medical | 4 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE | 62368-1 | |||
96 In Stock | 1 : ¥125.05000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 15V | - | - | - | - | - | 2.67 A | 40W | Household Appliances, ITE (Commercial), Medical | 4 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE | 62368-1 | |||
52 In Stock | 1 : ¥125.05000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 36V | - | - | - | - | - | 1.11 A | 40W | Household Appliances, ITE (Commercial), Medical | 4 kV | 84% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE | 62368-1 | |||
26 In Stock | 1 : ¥125.05000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 1.67 A | 40W | Household Appliances, ITE (Commercial), Medical | 4 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE | 62368-1 | |||
20 In Stock | 1 : ¥125.05000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | - | 830 mA | 40W | Household Appliances, ITE (Commercial), Medical | 4 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE | 62368-1 | |||
3 In Stock | 1 : ¥125.05000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 3.34 A | 40W | Household Appliances, ITE (Commercial), Medical | 4 kV | 82% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE | 62368-1 |