AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥1,345.26000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | 30 A | 150W | ITE (Commercial) | 3 kV | 74% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm) | CE, cURus, TUV | |||
8 In Stock | 1 : ¥1,419.80000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 6.3 A | 150W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm) | CE, cURus, TUV | |||
5 In Stock | 1 : ¥1,419.80000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 3.2 A | 150W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm) | CE, cURus, TUV | |||
3 In Stock | 1 : ¥1,419.80000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | 30 A | 150W | ITE (Commercial) | 3 kV | 74% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm) | CE, cURus, TUV | |||
2 In Stock | 1 : ¥1,419.80000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 3.2 A | 150W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm) | CE, cURus, TUV | |||
1 In Stock | 1 : ¥1,345.26000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 3.2 A | 150W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm) | CE, cURus, TUV | |||
0 In Stock | 1 : ¥1,345.26000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 12.5 A | 150W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm) | CE, cURus, TUV | |||
0 In Stock | 1 : ¥1,373.83000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 3.2 A | 150W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 6.3 A | 150W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 12.5 A | 150W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 10 A | 150W | ITE (Commercial) | 3 kV | 83% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 10 A | 150W | ITE (Commercial) | 3 kV | 83% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 10 A | 150W | ITE (Commercial) | 3 kV | 83% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 10 A | 150W | ITE (Commercial) | 3 kV | 83% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 6.3 A | 150W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 6.3 A | 150W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 6.3 A | 150W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 6.3 A | 150W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 6.3 A | 150W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 6.3 A | 150W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 6.3 A | 150W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 6.3 A | 150W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 6.3 A | 150W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 30V | - | - | - | - | 5 A | 150W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 30V | - | - | - | - | 5 A | 150W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm) | CE, cURus, TUV |