Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock 88 Factory | 1 : ¥283.24000 Box | Box | Obsolete | AC or DC | 1 | 88 ~ 264 VAC | 124V | 370V | 48V | - | - | - | - | - | 850mA | 41W | 4.242 kV | Industrial, ITE (Commercial) | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm) | CE, cULus, TUV, UR | 508; 60950-1 | |||
0 In Stock 726 Factory | Obsolete | Box | Obsolete | AC or DC | 1 | 88 ~ 264 VAC | 124V | 370V | 12V | - | - | - | - | - | 3.4A | 41W | 4.242 kV | Industrial, ITE (Commercial) | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm) | CE, cULus, TUV, UR | 508; 60950-1 | |||
0 In Stock 96 Factory | Obsolete | Box | Obsolete | AC or DC | 1 | 88 ~ 264 VAC | 124V | 370V | 15V | - | - | - | - | - | 2.7A | 41W | 4.242 kV | Industrial, ITE (Commercial) | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm) | CE, cULus, TUV, UR | 508; 60950-1 | |||
0 In Stock 689 Factory | Obsolete | Box | Obsolete | AC or DC | 1 | 88 ~ 264 VAC | 124V | 370V | 24V | - | - | - | - | - | 1.7A | 41W | 4.242 kV | Industrial, ITE (Commercial) | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm) | CE, cULus, TUV, UR | 508; 60950-1 |