Single FETs, MOSFETs

Results: 6
Packaging
BulkTube
Current - Continuous Drain (Id) @ 25°C
3.7A (Ta)6A (Ta)10A (Ta)11A (Ta)13A (Ta)15A (Ta)
Rds On (Max) @ Id, Vgs
370mOhm @ 7.5A, 10V430mOhm @ 6.5A, 10V650mOhm @ 5.5A, 10V750mOhm @ 5A, 10V1.2Ohm @ 3A, 10V1.9Ohm @ 1.9A, 10V
Vgs(th) (Max) @ Id
4V @ 1.16mA4V @ 1.75mA4V @ 1mA4V @ 2.04mA4V @ 400µA4V @ 630µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V21 nC @ 10 V30 nC @ 10 V34 nC @ 10 V48 nC @ 10 V55 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
490 pF @ 300 V740 pF @ 300 V1130 pF @ 300 V1320 pF @ 300 V1940 pF @ 300 V2200 pF @ 300 V
Power Dissipation (Max)
30W (Tc)35W (Tc)40W (Tc)45W (Tc)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
697
In Stock
1 : ¥14.45000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
10A (Ta)
10V
750mOhm @ 5A, 10V
4V @ 1mA
30 nC @ 10 V
±30V
1130 pF @ 300 V
-
40W (Tc)
150°C
Through Hole
TO-220SIS
TO-220-3 Full Pack
50
In Stock
1 : ¥12.56000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
6A (Ta)
10V
1.2Ohm @ 3A, 10V
4V @ 630µA
21 nC @ 10 V
±30V
740 pF @ 300 V
-
35W (Tc)
150°C
Through Hole
TO-220SIS
TO-220-3 Full Pack
87
In Stock
1 : ¥15.11000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
11A (Ta)
10V
650mOhm @ 5.5A, 10V
4V @ 1.16mA
34 nC @ 10 V
±30V
1320 pF @ 300 V
-
45W (Tc)
150°C
Through Hole
TO-220SIS
TO-220-3 Full Pack
0
In Stock
Check Lead Time
50 : ¥5.33140
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
3.7A (Ta)
10V
1.9Ohm @ 1.9A, 10V
4V @ 400µA
14 nC @ 10 V
±30V
490 pF @ 300 V
-
30W (Tc)
150°C
Through Hole
TO-220SIS
TO-220-3 Full Pack
0
In Stock
Active
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
600 V
13A (Ta)
10V
430mOhm @ 6.5A, 10V
4V @ 1.75mA
48 nC @ 10 V
±30V
1940 pF @ 300 V
-
45W (Tc)
150°C
Through Hole
TO-220SIS
TO-220-3 Full Pack
0
In Stock
Active
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
600 V
15A (Ta)
10V
370mOhm @ 7.5A, 10V
4V @ 2.04mA
55 nC @ 10 V
±30V
2200 pF @ 300 V
-
45W (Tc)
150°C
Through Hole
TO-220SIS
TO-220-3 Full Pack
Showing
of 6

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.