LED COBs, Engines, Modules, Strips

Results: 7
Color
White, NeutralWhite, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse4000K 3-Step MacAdam Ellipse
Configuration
RectangleSquare
Luminous Flux @ Current/Temperature
2708lm (Typ)3137lm (Typ)4043lm (Typ)4717lm (Typ)4905lm (Typ)5455lm (Typ)6305lm (Typ)
Current - Test
600mA900mA1.2A
Voltage - Forward (Vf) (Typ)
34.8V35V
Lumens/Watt @ Current - Test
129 lm/W130 lm/W131 lm/W149 lm/W151 lm/W157 lm/W
Current - Max
1.2A1.8A2.4A
CRI (Color Rendering Index)
8090
Size / Dimension
20.00mm L x 24.00mm W28.00mm L x 28.00mm W
Light Emitting Surface (LES)
13.00mm Dia15.00mm Dia18.50mm Dia
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
LED COB LUXEON WHT RECT 3000K
L2C5-30801205F1300
LED COB LUXEON WHT RECT 3000K
Lumileds
65
In Stock
1 : ¥81.70000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Rectangle
3137lm (Typ)
600mA
85°C
35V
149 lm/W
1.2A
80
115°
-
20.00mm L x 24.00mm W
1.50mm
13.00mm Dia
Flat
LED COB LUXEON WHT RECT 3000K
L2C5-30901205F1300
LED COB LUXEON WHT RECT 3000K
Lumileds
0
In Stock
Check Lead Time
300 : ¥38.26680
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Rectangle
2708lm (Typ)
600mA
85°C
35V
129 lm/W
1.2A
90
115°
-
20.00mm L x 24.00mm W
1.50mm
13.00mm Dia
Flat
LED COB LUXEON WHT RECT 3000K
L2C5-30801208F1500
LED COB LUXEON WHT RECT 3000K
Lumileds
0
In Stock
Check Lead Time
300 : ¥54.29500
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Rectangle
4717lm (Typ)
900mA
85°C
34.8V
151 lm/W
1.8A
80
115°
-
20.00mm L x 24.00mm W
1.50mm
15.00mm Dia
Flat
LED COB LUXEON WHT RECT 3000K
L2C5-30901208F1500
LED COB LUXEON WHT RECT 3000K
Lumileds
0
In Stock
Check Lead Time
300 : ¥54.29500
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Rectangle
4043lm (Typ)
900mA
85°C
34.8V
130 lm/W
1.8A
90
115°
-
20.00mm L x 24.00mm W
1.50mm
15.00mm Dia
Flat
LED COB LUXEON WHT RECT 4000K
L2C5-40801208F1500
LED COB LUXEON WHT RECT 4000K
Lumileds
0
In Stock
Check Lead Time
300 : ¥54.29500
Tube
Tube
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Rectangle
4905lm (Typ)
900mA
85°C
34.8V
157 lm/W
1.8A
80
115°
-
20.00mm L x 24.00mm W
1.50mm
15.00mm Dia
Flat
LED COB LUXEON WM WHT SQ 3000K
L2C5-30801211F1900
LED COB LUXEON WM WHT SQ 3000K
Lumileds
0
In Stock
Check Lead Time
200 : ¥73.28175
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
6305lm (Typ)
1.2A
85°C
34.8V
151 lm/W
2.4A
80
115°
-
28.00mm L x 28.00mm W
1.50mm
18.50mm Dia
Flat
LED COB LUXEON WM WHT SQ 3000K
L2C5-30901211F1900
LED COB LUXEON WM WHT SQ 3000K
Lumileds
0
In Stock
Check Lead Time
200 : ¥73.28175
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
5455lm (Typ)
1.2A
85°C
34.8V
131 lm/W
2.4A
90
115°
-
28.00mm L x 28.00mm W
1.50mm
18.50mm Dia
Flat
Showing
of 7

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.