RF Antennas

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
RF Family/Standard
802.15.4, Bluetooth, WiFiGeneral ISM
Frequency Group
UHF (2GHz ~ 3GHz)UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
870MHz2.4GHz
Frequency Range
2.2GHz ~ 2.7GHz-
Return Loss
-10dB10dB
Gain
1.83dBi2.62dBi
Height (Max)
0.030" (0.75mm)0.031" (0.78mm)
Applications
Bluetooth, WLAN, Zigbee™ISM
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
ANT7020
ANT7020LL05R2400A
RF ANT 2.4GHZ CHIP SOLDER SMD
Pulse Electronics
99,282
In Stock
1 : ¥8.25000
Cut Tape (CT)
2,000 : ¥3.49804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.15.4, Bluetooth, WiFi
UHF (2GHz ~ 3GHz)
2.4GHz
2.2GHz ~ 2.7GHz
Chip
1
-
-10dB
2.62dBi
1 W
-
Solder
-
Surface Mount
0.030" (0.75mm)
Bluetooth, WLAN, Zigbee™
ANT7020LL05R0870A
ANT7020LL05R0870A
RF ANT 870MHZ CHIP SOLDER SMD
Pulse Electronics
2,281
In Stock
1 : ¥9.61000
Cut Tape (CT)
2,000 : ¥1.32832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General ISM
UHF (300MHz ~ 1GHz)
870MHz
-
Chip
1
-
10dB
1.83dBi
1 W
-
Solder
-
Surface Mount
0.031" (0.78mm)
ISM
0
In Stock
Active
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 3

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.