Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥942.23000 Box | Box | Active | - | Bipolar | 24 ~ 48VDC | 350 mA | 200.0 | 1.8° | ±0.2% | 7.5 / 52.96 | Square - 1.390" x 1.390" (35.30mm x 35.30mm) | 14 | 0.197" (5.00mm) | 0.602" (15.30mm) | 1.023" (26.00mm) | Connector | -20°C ~ 50°C | 8.5 Ohms | Integrated Encoder | |||
0 In Stock Check Lead Time | 1 : ¥942.23000 Box | Box | Active | - | Bipolar | 24 ~ 48VDC | 450 mA | 200.0 | 1.8° | ±0.2% | 7.5 / 52.96 | Square - 1.390" x 1.390" (35.30mm x 35.30mm) | 14 | 0.197" (5.00mm) | 0.602" (15.30mm) | 1.023" (26.00mm) | Connector | -20°C ~ 50°C | 3.8 Ohms | Integrated Encoder |