Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
690 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Clip, Wire Saddle | - | 0.441" L x 0.197" H (11.20mm x 5.00mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 0.591" (15.00mm) | 0.209" (5.30mm) | 0.472" (12.00mm) | 0.189" ~ 0.197" (4.80mm ~ 5.00mm) | - | UL94 V-2 | - | - | |||
480 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Clip, Wire Saddle | - | 0.591" L x 0.394" H (15.00mm x 10.00mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 0.591" (15.00mm) | 0.209" (5.30mm) | 0.669" (17.00mm) | 0.189" ~ 0.197" (4.80mm ~ 5.00mm) | - | UL94 V-2 | - | - | |||
130 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Clip, Wire Saddle | - | 0.441" L x 1.063" H (11.20mm x 27.00mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 0.591" (15.00mm) | 0.209" (5.30mm) | 1.339" (34.00mm) | 0.189" ~ 0.197" (4.80mm ~ 5.00mm) | - | UL94 V-2 | - | - | |||
351 In Stock | 1 : ¥2.72000 Bulk | Bulk | Active | Clip, Wire Saddle | Locking | 0.437" L x 0.402" H (11.10mm x 10.20mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.197" (5.00mm) | - | 0.189" ~ 0.197" (4.80mm ~ 5.00mm) | - | UL94 V-2 | - | - | |||
238 In Stock | 1 : ¥2.72000 Bulk | Bulk | Active | Clip, Wire Saddle | Locking | 0.437" L x 0.197" H (11.10mm x 5.00mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.197" (5.00mm) | - | 0.189" ~ 0.197" (4.80mm ~ 5.00mm) | - | UL94 V-2 | - | - | |||
358 In Stock | 1 : ¥4.42000 Bulk | Bulk | Active | Clip, Wire Saddle | - | - | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 0.354" (9.00mm) | 0.157" (4.00mm) | 0.287" (7.30mm) | 0.118" (3.00mm) | - | UL94 V-2 | - | - | |||
250 In Stock | 1 : ¥4.42000 Bulk | Bulk | Active | Clip, Wire Saddle | - | - | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 0.354" (9.00mm) | 0.157" (4.00mm) | 0.287" (7.30mm) | 0.118" (3.00mm) | - | UL94 V-2 | - | - | |||
33 In Stock | 1 : ¥2.21000 Bulk | Bulk | Active | Clip, Wire Saddle | Locking | 0.630" L x 0.709" H (16.00mm x 14.00mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.197" (5.00mm) | - | 0.189" ~ 0.197" (4.80mm ~ 5.00mm) | - | UL94 V-2 | - | - | |||
19 In Stock | 1 : ¥3.66000 Bulk | Bulk | Active | Clip, Wire Saddle | Locking | 0.425" L x 0.406" H (10.80mm x 10.30mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 0.583" (14.80mm) | 0.213" (5.40mm) | 0.807" (20.50mm) | 0.189" ~ 0.197" (4.80mm ~ 5.00mm) | - | UL94 V-2 | - | - | |||
8 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Clip, Wire Saddle | - | 0.441" L x 1.063" H (11.20mm x 27.00mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 0.591" (15.00mm) | 0.209" (5.30mm) | 1.339" (34.00mm) | 0.189" ~ 0.197" (4.80mm ~ 5.00mm) | - | UL94 V-2 | - | - | |||
8 In Stock | 1 : ¥3.66000 Bulk | Bulk | Active | Clip, Wire Saddle | Locking | 0.425" L x 0.772" H (10.80mm x 19.60mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 0.583" (14.80mm) | 0.213" (5.40mm) | 1.169" (29.70mm) | 0.189" ~ 0.197" (4.80mm ~ 5.00mm) | - | UL94 V-2 | - | - |