Current Sensors

Results: 8
Packaging
BulkTray
Product Status
ActiveObsolete
Current - Sensing
6A15A25A50A
Sensitivity
12.5mV/A25mV/A41.67mV/A104.2mV/A
Current - Supply (Max)
23mA27.5mA32.5mA51.3mA
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Polarization
Mounting Type
Package / Case
Supplier Device Package
LKSR
LKSR 15-NP
SENSOR CURRENT HALL 15A UNIPOLAR
LEM USA Inc.
416
In Stock
1 : ¥154.13000
Tray
Tray
Active
AC/DC
Hall Effect, Closed Loop
15A
1
Ratiometric, Voltage
41.67mV/A
300kHz
±0.1%
±1.25%
4.75V ~ 5.25V
400ns
27.5mA
-40°C ~ 105°C
Bidirectional
Through Hole
Module
-
LKSR
LKSR 6-NP
SENSOR CURRENT HALL 6A UNIPOLAR
LEM USA Inc.
394
In Stock
1 : ¥154.13000
Tray
Tray
Active
AC/DC
Hall Effect, Closed Loop
6A
1
Ratiometric, Voltage
104.2mV/A
300kHz
±0.1%
±1.25%
4.75V ~ 5.25V
400ns
23mA
-40°C ~ 105°C
Bidirectional
Through Hole
Module
-
LKSR
LKSR 25-NP
SENSOR CURRENT HALL 25A UNIPOLAR
LEM USA Inc.
376
In Stock
1 : ¥154.13000
Tray
Tray
Active
AC/DC
Hall Effect, Closed Loop
25A
1
Ratiometric, Voltage
25mV/A
300kHz
±0.1%
±1.25%
4.75V ~ 5.25V
400ns
32.5mA
-40°C ~ 105°C
Bidirectional
Through Hole
Module
-
LKSR
LKSR 50-NP
SENSOR CURRENT HALL 50A UNIPOLAR
LEM USA Inc.
129
In Stock
1 : ¥169.00000
Tray
Tray
Active
AC/DC
Hall Effect, Closed Loop
50A
1
Ratiometric, Voltage
12.5mV/A
300kHz
±0.1%
±1.25%
4.75V ~ 5.25V
400ns
51.3mA
-40°C ~ 105°C
Bidirectional
Through Hole
Module
-
LKSR
LKSR 6-NP KIT
3 PIECE KIT SENSOR CURRENT HALL
LEM USA Inc.
0
In Stock
Obsolete
Bulk
Obsolete
AC/DC
Hall Effect, Closed Loop
6A
1
Ratiometric, Voltage
104.2mV/A
300kHz
±0.1%
±1.25%
4.75V ~ 5.25V
400ns
23mA
-40°C ~ 105°C
Bidirectional
Through Hole
Module
-
LKSR
LKSR 15-NP KIT
3 PIECE KIT SENSOR CURRENT HALL
LEM USA Inc.
0
In Stock
Obsolete
Bulk
Obsolete
AC/DC
Hall Effect, Closed Loop
15A
1
Ratiometric, Voltage
41.67mV/A
300kHz
±0.1%
±1.25%
4.75V ~ 5.25V
400ns
27.5mA
-40°C ~ 105°C
Bidirectional
Through Hole
Module
-
LKSR
LKSR 25-NP KIT
3 PIECE KIT SENSOR CURRENT HALL
LEM USA Inc.
0
In Stock
Obsolete
Bulk
Obsolete
AC/DC
Hall Effect, Closed Loop
25A
1
Ratiometric, Voltage
25mV/A
300kHz
±0.1%
±1.25%
4.75V ~ 5.25V
400ns
32.5mA
-40°C ~ 105°C
Bidirectional
Through Hole
Module
-
LKSR
LKSR 50-NP KIT
3 PIECE KIT SENSOR CURRENT HALL
LEM USA Inc.
0
In Stock
Obsolete
Bulk
Obsolete
AC/DC
Hall Effect, Closed Loop
50A
1
Ratiometric, Voltage
12.5mV/A
300kHz
±0.1%
±1.25%
4.75V ~ 5.25V
400ns
51.3mA
-40°C ~ 105°C
Bidirectional
Through Hole
Module
-
Showing
of 8

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.