Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,292 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Plug | Male or Female | 3 | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
10,482 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | Plug | Male or Female | 9 | 3 | 0.250" (6.35mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | Glow Wire Compliant | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
8,244 In Stock | 1 : ¥5.34000 Bulk | Bulk | Active | Plug | Male or Female | 4 | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
61,344 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | Plug | Male or Female | 2 | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | Glow Wire Compliant | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
9,990 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | Plug | Male or Female | 6 | 2 | 0.250" (6.35mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 5,000 : ¥2.96975 Bulk | Bulk | Active | Plug | Male or Female | 5 | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C |