Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock | 1 : ¥1,770.78000 Box | Box | Active | Square - 29.64mm L x 29.64mm W | 13.4W @ 27°C | 80°C @ 27°C | 5.94mm | 2 | 4.6 A | 8.2 V | 1.65 Ohms | 85°C | Lead Wires, Exterior Metallization (Both Sides) | |||
0 In Stock Check Lead Time | 1 : ¥2,224.23000 Box | Box | Active | Square - 29.64mm L x 29.64mm W | 13.4W @ 27°C | 80°C @ 27°C | 5.94mm | 2 | 4.6 A | 8.2 V | 1.65 Ohms | 85°C | Lead Wires, Exterior Metallization (One Side) | |||
0 In Stock Check Lead Time | 2 : ¥2,512.65000 Box | Box | Active | Square - 29.64mm L x 29.64mm W | 13.4W @ 27°C | 80°C @ 27°C | 5.94mm | 2 | 4.6 A | 8.2 V | 1.65 Ohms | 85°C | Lead Wires |