TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,485 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,500 : ¥3.58565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 8 | 3.3V (Max) | 4V | 7V | 1A | 300W | No | Ethernet, Telecom | 800pF @ 1MHz | -55°C ~ 125°C (TJ) | Automotive | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
798 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,500 : ¥3.95466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 8 | 5V (Max) | 6V | 9.8V | 1A | 300W | No | Ethernet, Telecom | 600pF @ 1MHz | -55°C ~ 125°C (TJ) | Automotive | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
2,384 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,500 : ¥3.95466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 8 | 24V (Max) | 26.7V | 43V | 1A | 300W | No | Ethernet, Telecom | 90pF @ 1MHz | -55°C ~ 125°C (TJ) | Automotive | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
1,954 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,500 : ¥3.95466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 8 | 15V (Max) | 16.7V | 24V | 1A | 300W | No | Ethernet, Telecom | 140pF @ 1MHz | -55°C ~ 125°C (TJ) | Automotive | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
5 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,500 : ¥3.95466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 8 | 12V (Max) | 13.3V | 19V | 1A | 300W | No | Ethernet, Telecom | 185pF @ 1MHz | -55°C ~ 125°C (TJ) | Automotive | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO |