LCBSB-8M-01A-RT | |
---|---|
DigiKey Part Number | LCBSB-8M-01A-RT-ND |
Manufacturer | |
Manufacturer Product Number | LCBSB-8M-01A-RT |
Description | BRD SPT SNAP LOCK ADHESIVE 8MM |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.717" (18.20mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |