Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
850 In Stock | 1 : ¥20.32000 Tube | Tube | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 30MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.8V ~ 3.6V | A/D 5x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
10,990 In Stock | 1 : ¥21.92000 Cut Tape (CT) 6,000 : ¥9.67539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 30MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 29 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.8V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad |