Power Relays, Over 2 Amps

Results: 4
Coil Voltage
24VAC24VDC120VAC230VAC
Coil Current
12 mA23 mA56 mA116 mA
Operate Time
20 ms25 ms
Release Time
15 ms20 ms
Operating Temperature
-40°C ~ 55°C-40°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
2903698
2903698
RELAY GEN PURPOSE DPDT 16A 24V
Phoenix Contact
0
In Stock
Obsolete
-
Obsolete
Socketable
24VDC
DPDT (2 Form C)
16 A
440VAC, 250VDC - Max
7040VA, 4000W
56 mA
Non Latching
-
Plug In
-
-
-
-
20 ms
15 ms
-40°C ~ 70°C
Silver Nickel (AgNi)
CSA, cURus, EAC, UR
General Purpose
-
-
RELAY GEN PURPOSE DPDT 16A 24V
2903699
RELAY GEN PURPOSE DPDT 16A 24V
Phoenix Contact
0
In Stock
Obsolete
-
Obsolete
Socketable
24VAC
DPDT (2 Form C)
16 A
440VAC, 250VDC - Max
7040VA, 4000W
116 mA
Non Latching
-
Plug In
-
-
-
-
25 ms
20 ms
-40°C ~ 55°C
Silver Nickel (AgNi)
CSA, cURus, EAC, UR
General Purpose
-
-
RELAY GEN PURPOSE DPDT 16A 120V
2903700
RELAY GEN PURPOSE DPDT 16A 120V
Phoenix Contact
0
In Stock
Obsolete
-
Obsolete
Socketable
120VAC
DPDT (2 Form C)
16 A
440VAC, 250VDC - Max
7040VA, 4000W
23 mA
Non Latching
-
Plug In
-
-
-
-
25 ms
20 ms
-40°C ~ 55°C
Silver Nickel (AgNi)
CSA, cURus, EAC, UR
General Purpose
-
-
RELAY GEN PURPOSE DPDT 16A 230V
2903701
RELAY GEN PURPOSE DPDT 16A 230V
Phoenix Contact
0
In Stock
Obsolete
-
Obsolete
Socketable
230VAC
DPDT (2 Form C)
16 A
440VAC, 250VDC - Max
7040VA, 4000W
12 mA
Non Latching
-
Plug In
-
-
-
-
25 ms
20 ms
-40°C ~ 55°C
Silver Nickel (AgNi)
CSA, cURus, EAC, UR
General Purpose
-
-
Showing
of 4

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.