Mats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Width | Length | Operating Force | Color | Material | Cable Length | Operating Temperature | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 12.00" (304.8mm) | 12.00" (304.8mm) | 66.00lbs (30.00kg) | Black | Polyvinyl Chloride (PVC) | 32.81' (10.00m) | -35°C ~ 150°C | IP67 - Dust Tight, Waterproof | CE, CSA, cULus, TUV | |||
0 In Stock | Obsolete | Bulk | Obsolete | 30.00" (762.0mm) | 30.00" (762.0mm) | 66.00lbs (30.00kg) | Black | Polyvinyl Chloride (PVC) | 32.81' (10.00m) | -35°C ~ 150°C | IP67 - Dust Tight, Waterproof | CE, CSA, cULus, TUV | |||
0 In Stock | Obsolete | Bulk | Obsolete | 42.00" (1066.8mm) | 24.00" (609.6mm) | 66.00lbs (30.00kg) | Black | Polyvinyl Chloride (PVC) | 32.81' (10.00m) | -35°C ~ 150°C | IP67 - Dust Tight, Waterproof | CE, CSA, cULus, TUV | |||
0 In Stock | Obsolete | Bulk | Obsolete | 42.00" (1066.8mm) | 54.00" (1371.6mm) | 66.00lbs (30.00kg) | Black | Polyvinyl Chloride (PVC) | 32.81' (10.00m) | -35°C ~ 150°C | IP67 - Dust Tight, Waterproof | CE, CSA, cULus, TUV |