AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock 2 Factory | 1 : ¥5,074.46000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 25 A | 600W | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 1.61" H (254.0mm x 127.0mm x 41.0mm) | CE | |||
2 In Stock | 1 : ¥5,229.13000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 25 A | 600W | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 1.61" H (254.0mm x 127.0mm x 41.0mm) | CE | |||
1 In Stock | 1 : ¥5,074.46000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 12.5 A | 600W | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 1.61" H (254.0mm x 127.0mm x 41.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥5,229.13000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 12.5 A | 600W | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 1.61" H (254.0mm x 127.0mm x 41.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥5,820.21000 Box | Box | Active | Open Frame, Conformal Coated | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 25 A | 600W | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 1.61" H (254.0mm x 127.0mm x 41.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥5,820.21000 Box | Box | Active | Open Frame, Conformal Coated | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 12.5 A | 600W | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 1.61" H (254.0mm x 127.0mm x 41.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥6,047.54000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 25 A | 600W | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 1.61" H (254.0mm x 127.0mm x 41.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥6,047.54000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 12.5 A | 600W | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 1.61" H (254.0mm x 127.0mm x 41.0mm) | CE |