Cable and Cord Grips

Results: 6
Thread Size
M20M25M32M40M50M63
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Outside Cable Diameter (Min)
Outside Cable Diameter (Max)
Thread Size
Thread Length
Conduit Hub Size
Panel Hole Size
Material
Includes
Color
Ingress Protection
Operating Temperature
2584200000
2584200000
CABLE GLAND M20 POLYAMIDE
Weidmüller
145
In Stock
500
Factory
1 : ¥167.22000
Bag
Bag
Active
Cable Gland - Splittable Body
-
-
M20
0.591" (15.00mm)
-
-
Polyamide (PA), Nylon, Glass Filled
Seal
Black
IP66 - Dust Tight, Water Resistant
-40°C ~ 120°C
2584160000
2584160000
CABLE GLAND M32 POLYAMIDE
Weidmüller
109
In Stock
140
Factory
1 : ¥185.84000
Bag
Bag
Active
Cable Gland - Splittable Body
-
-
M32
0.591" (15.00mm)
-
-
Polyamide (PA), Nylon, Glass Filled
Seal
Black
IP66 - Dust Tight, Water Resistant
-40°C ~ 120°C
2584180000
2584180000
CABLE GLAND M25 POLYAMIDE
Weidmüller
63
In Stock
640
Factory
1 : ¥183.99000
Bag
Bag
Active
Cable Gland - Splittable Body
-
-
M25
0.591" (15.00mm)
-
-
Polyamide (PA), Nylon, Glass Filled
Seal
Black
IP66 - Dust Tight, Water Resistant
-40°C ~ 120°C
2584120000
2584120000
CABLE GLAND M63 POLYAMIDE
Weidmüller
7
In Stock
80
Factory
1 : ¥306.67000
Bag
Bag
Active
Cable Gland - Splittable Body
-
-
M63
0.591" (15.00mm)
-
-
Polyamide (PA), Nylon, Glass Filled
Seal
Black
IP66 - Dust Tight, Water Resistant
-40°C ~ 120°C
2584150000
2584150000
CABLE GLAND M40 POLYAMIDE
Weidmüller
5
In Stock
1 : ¥228.17000
Bag
Bag
Active
Cable Gland - Splittable Body
-
-
M40
0.591" (15.00mm)
-
-
Polyamide (PA), Nylon, Glass Filled
Seal
Black
IP66 - Dust Tight, Water Resistant
-40°C ~ 120°C
2584130000
2584130000
CABLE GLAND M50 POLYAMIDE
Weidmüller
4
In Stock
5
Factory
1 : ¥321.32000
Bag
Bag
Active
Cable Gland - Splittable Body
-
-
M50
0.591" (15.00mm)
-
-
Polyamide (PA), Nylon, Glass Filled
Seal
Black
IP66 - Dust Tight, Water Resistant
-40°C ~ 120°C
Showing
of 6

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.