AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81 In Stock | 1 : ¥759.98000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 24V | - | - | - | - | 6.3 A | 151W | ITE (Commercial) | 3.75 kV | 93% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC | Chassis Mount | 8.98" L x 2.68" W x 1.53" H (228.0mm x 68.0mm x 38.8mm) | CB, CE, cURus | |||
132 In Stock | 1 : ¥678.95000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 12V | - | - | - | - | 12.5 A | 150W | ITE (Commercial) | 3.75 kV | 91.5% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC | Chassis Mount | 8.98" L x 2.68" W x 1.53" H (228.0mm x 68.0mm x 38.8mm) | CB, CE, cURus | |||
90 In Stock | 1 : ¥703.33000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 48V | - | - | - | - | 3.2 A | 154W | ITE (Commercial) | 3.75 kV | 94% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC | Chassis Mount | 8.98" L x 2.68" W x 1.53" H (228.0mm x 68.0mm x 38.8mm) | CB, CE, cURus | |||
47 In Stock | 1 : ¥678.95000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 54V | - | - | - | - | 2.8 A | 151W | ITE (Commercial) | 3.75 kV | 94% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC | Chassis Mount | 8.98" L x 2.68" W x 1.53" H (228.0mm x 68.0mm x 38.8mm) | CB, CE, cURus | |||
10 In Stock | 1 : ¥703.33000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | 10 A | 150W | ITE (Commercial) | 3.75 kV | 92% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC | Chassis Mount | 8.98" L x 2.68" W x 1.53" H (228.0mm x 68.0mm x 38.8mm) | CB, CE, cURus | |||
0 In Stock Check Lead Time | 12 : ¥660.07500 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 36V | - | - | - | - | 4.2 A | 151W | ITE (Commercial) | 3.75 kV | 93.5% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC | Chassis Mount | 8.98" L x 2.68" W x 1.53" H (228.0mm x 68.0mm x 38.8mm) | CB, CE, cURus |