AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
830 In Stock | 1 : ¥466.81000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | - | - | - | - | 40 A | 200W | ITE (Commercial) | 3 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.57" L x 2.17" W x 1.02" H (167.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | |||
17 In Stock | 1 : ¥466.81000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 4.5V | - | - | - | - | 40 A | 180W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.57" L x 2.17" W x 1.02" H (167.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 20 : ¥417.76400 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 4.2V | - | - | - | - | 40 A | 168W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.57" L x 2.17" W x 1.02" H (167.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV |